
LCC4-38DW-L | |
|---|---|
DigiKey Part Number | 298-14836-ND |
Manufacturer | |
Manufacturer Product Number | LCC4-38DW-L |
Description | CONN TERM RECT TONG 2-4 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 3.090" (78.49mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹992.43000 | ₹992.43 |
| 10 | ₹923.19400 | ₹9,231.94 |
| 25 | ₹896.89680 | ₹22,422.42 |
| 50 | ₹877.49520 | ₹43,874.76 |
| 100 | ₹858.49470 | ₹85,849.47 |
| 250 | ₹833.95880 | ₹2,08,489.70 |
| 500 | ₹815.83598 | ₹4,07,917.99 |
| 1,000 | ₹798.08684 | ₹7,98,086.84 |
| 2,500 | ₹775.17333 | ₹19,37,933.32 |