
LCCF350-12-6 | |
|---|---|
DigiKey Part Number | 298-14857-ND |
Manufacturer | |
Manufacturer Product Number | LCCF350-12-6 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 6.360" (161.54mm) | |
Width - Outer Edges | 1.530" (38.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.220" (30.99mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,607.23000 | ₹3,607.23 |
| 10 | ₹3,354.23000 | ₹33,542.30 |
| 25 | ₹3,258.37880 | ₹81,459.47 |
| 50 | ₹3,187.57620 | ₹1,59,378.81 |
| 100 | ₹3,118.19930 | ₹3,11,819.93 |
| 250 | ₹3,028.64936 | ₹7,57,162.34 |
| 500 | ₹2,962.51900 | ₹14,81,259.50 |
| 1,000 | ₹2,897.72397 | ₹28,97,723.97 |
| 2,500 | ₹2,814.08450 | ₹70,35,211.25 |