



LCD8-38D-L | |
|---|---|
DigiKey Part Number | 298-22286-ND |
Manufacturer | |
Manufacturer Product Number | LCD8-38D-L |
Description | CONN TERM RECT TONG 8 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.050" (1.27mm) | |
Length - Overall | 2.560" (65.02mm) | |
Width - Outer Edges | 0.600" (15.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹588.00000 | ₹588.00 |
| 10 | ₹547.00200 | ₹5,470.02 |
| 25 | ₹531.49560 | ₹13,287.39 |
| 50 | ₹519.99660 | ₹25,999.83 |
| 100 | ₹508.74900 | ₹50,874.90 |
| 250 | ₹494.23616 | ₹1,23,559.04 |
| 500 | ₹483.51792 | ₹2,41,758.96 |
| 1,000 | ₹473.01773 | ₹4,73,017.73 |
| 2,500 | ₹459.46476 | ₹11,48,661.90 |