
LD10EI8-A | |
|---|---|
DigiKey Part Number | LD10EI8-A-ND |
Manufacturer | |
Manufacturer Product Number | LD10EI8-A |
Description | WIRE DUCT SOLID ADH 8' IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid Wall Adhesive 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.940" (23.88mm) | |
Length | 8.00' (2.44m) | |
Width | 1.510" (38.35mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,651.03000 | ₹3,651.03 |
| 10 | ₹3,394.76600 | ₹33,947.66 |
| 25 | ₹3,297.74080 | ₹82,443.52 |
| 50 | ₹3,226.06200 | ₹1,61,303.10 |
| 160 | ₹3,109.06938 | ₹4,97,451.10 |
| 320 | ₹3,041.22994 | ₹9,73,193.58 |
| 640 | ₹2,974.78542 | ₹19,03,862.67 |
| 1,120 | ₹2,972.63340 | ₹33,29,349.41 |
