
LDPH5EI6-A | |
|---|---|
DigiKey Part Number | LDPH5EI6-A-ND |
Manufacturer | |
Manufacturer Product Number | LDPH5EI6-A |
Description | WIRE DUCT SOLID 2PC ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), 2 Piece Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.550" (13.97mm) | |
Length | 6.00' (1.83m) | |
Width | 1.020" (25.91mm) | |
Mounting Type | Adhesive, Screw | |
Features | Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,098.55000 | ₹2,098.55 |
| 12 | ₹1,940.13250 | ₹23,281.59 |
| 30 | ₹1,884.71800 | ₹56,541.54 |
| 54 | ₹1,849.98370 | ₹99,899.12 |
| 102 | ₹1,813.08892 | ₹1,84,935.07 |
| 252 | ₹1,761.79964 | ₹4,43,973.51 |
| 504 | ₹1,723.40667 | ₹8,68,596.96 |
| 1,002 | ₹1,686.12162 | ₹16,89,493.86 |
| 2,502 | ₹1,653.86528 | ₹41,37,970.93 |