
LDPH5IW8-A | |
|---|---|
DigiKey Part Number | 298-22420-ND |
Manufacturer | |
Manufacturer Product Number | LDPH5IW8-A |
Description | WIRE DUCT SOLID 2PC ADH SCREW 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), 2 Piece Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.550" (13.97mm) | |
Length | 8.00' (2.44m) | |
Width | 1.020" (25.91mm) | |
Mounting Type | Adhesive, Screw | |
Features | Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,753.65000 | ₹2,753.65 |
| 10 | ₹2,560.47200 | ₹25,604.72 |
| 25 | ₹2,487.35800 | ₹62,183.95 |
| 50 | ₹2,433.34740 | ₹1,21,667.37 |
| 160 | ₹2,345.20625 | ₹3,75,233.00 |
| 320 | ₹2,294.09081 | ₹7,34,109.06 |
| 640 | ₹2,244.02517 | ₹14,36,176.11 |
| 1,120 | ₹2,205.15350 | ₹24,69,771.92 |