
LS6-KIT | |
|---|---|
DigiKey Part Number | 298-1228-ND |
Manufacturer | |
Manufacturer Product Number | LS6-KIT |
Description | PRINTER W/AC-ADAPTER/CHARG/CASE |
Customer Reference | |
Detailed Description | Handheld Thermal Printer, Transfer - Industrial 203 dpi, Paper Width 2" (51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Barcodes, Labels | |
Specifications | 203 dpi, Paper Width 2" (51mm) | |
Includes | Adapter, Battery Pack, Case, Ribbon (Black) | |
Weight | - |