
LWC25-H25-C20 | |
|---|---|
DigiKey Part Number | 298-19944-ND |
Manufacturer | |
Manufacturer Product Number | LWC25-H25-C20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Black Arrowhead, Winged 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.860" (21.84mm) | |
Width | 0.580" (14.73mm) | |
Height | 0.470" (11.94mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹81.44500 | ₹814.45 |
| 25 | ₹79.09640 | ₹1,977.41 |
| 50 | ₹77.40020 | ₹3,870.01 |
| 100 | ₹75.73230 | ₹7,573.23 |
| 300 | ₹73.16653 | ₹21,949.96 |
| 500 | ₹72.00110 | ₹36,000.55 |
| 1,000 | ₹70.44675 | ₹70,446.75 |
| 2,500 | ₹68.44102 | ₹1,71,102.55 |