
M300X050Y6T | |
|---|---|
DigiKey Part Number | 298-22454-ND |
Manufacturer | |
Manufacturer Product Number | M300X050Y6T |
Description | WIRE MARKER CBL TIE 76.2X12.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.00" W x 0.50" L (76.2mm x 12.7mm) Yellow Polyester, Polyolefin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 3.00" W x 0.50" L (76.2mm x 12.7mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polyester, Polyolefin | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,335.30000 | ₹26,335.30 |
| 10 | ₹24,476.51400 | ₹2,44,765.14 |
| 25 | ₹23,771.67400 | ₹5,94,291.85 |
| 50 | ₹23,250.83880 | ₹11,62,541.94 |
| 100 | ₹22,740.64550 | ₹22,74,064.55 |
| 250 | ₹22,081.93232 | ₹55,20,483.08 |
