
MC100X50IG2 | |
|---|---|
DigiKey Part Number | 298-22462-ND |
Manufacturer | |
Manufacturer Product Number | MC100X50IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Panduit Corp | Width 3.921" (99.60mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray, Light |
Height 1.890" (48.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,461.17000 | ₹9,461.17 |
| 10 | ₹8,796.29200 | ₹87,962.92 |
| 30 | ₹8,494.64933 | ₹2,54,839.48 |
| 50 | ₹8,357.64740 | ₹4,17,882.37 |
| 100 | ₹8,175.08660 | ₹8,17,508.66 |
| 250 | ₹8,147.71792 | ₹20,36,929.48 |