
MC37X62IG2 | |
|---|---|
DigiKey Part Number | 298-12005-ND |
Manufacturer | |
Manufacturer Product Number | MC37X62IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.350" (59.69mm) | |
Length | 6.56' (2.00m) | |
Width | 1.461" (37.10mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,462.33000 | ₹7,462.33 |
| 20 | ₹6,787.29550 | ₹1,35,745.91 |
| 40 | ₹6,639.45600 | ₹2,65,578.24 |
| 60 | ₹6,554.36150 | ₹3,93,261.69 |
| 100 | ₹6,448.64830 | ₹6,44,864.83 |
| 260 | ₹6,337.11392 | ₹16,47,649.62 |