
MMP337W71-MAL-3 | |
---|---|
DigiKey Part Number | 298-16826-ND |
Manufacturer | |
Manufacturer Product Number | MMP337W71-MAL-3 |
Description | WIRE MARKR CBL TIE 53.8MMX85.6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.12" W x 3.37" L (53.8mm x 85.6mm) Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.12" W x 3.37" L (53.8mm x 85.6mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Aluminum | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹212.93429 | ₹2,12,934.29 |