
MMP350DB-C | |
|---|---|
DigiKey Part Number | MMP350DB-C-ND |
Manufacturer | |
Manufacturer Product Number | MMP350DB-C |
Description | WIRE MARKER CBL TIE 28.4X88.9MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.12" W x 3.50" L (28.4mm x 88.9mm) Natural Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 1.12" W x 3.50" L (28.4mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Natural | |
Material | Stainless Steel 304 | |
Operating Temperature | -80°C ~ 538°C | |
Base Product Number |