


MPMS25-M0 | |
|---|---|
DigiKey Part Number | 298-22532-ND |
Manufacturer | |
Manufacturer Product Number | MPMS25-M0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.40" L x 0.39" W x 1.24" H (10.2mm x 9.9mm x 31.5mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹67.00100 | ₹670.01 |
| 25 | ₹65.08120 | ₹1,627.03 |
| 50 | ₹63.68340 | ₹3,184.17 |
| 100 | ₹62.31350 | ₹6,231.35 |
| 250 | ₹60.54852 | ₹15,137.13 |
| 500 | ₹59.24580 | ₹29,622.90 |
| 1,000 | ₹57.96728 | ₹57,967.28 |
| 3,000 | ₹55.99485 | ₹1,67,984.55 |