
MS8W75T30-Q6 | |
|---|---|
DigiKey Part Number | MS8W75T30-Q6-ND |
Manufacturer | |
Manufacturer Product Number | MS8W75T30-Q6 |
Description | STRAPPING TIE NAT 2400LB 2.725' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Natural 8.00" (203.20mm) 0.750" (19.05mm) 2400 lbs (1088.62 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 32.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.750" (19.05mm) | |
Length - Actual | 2.725' (830.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 2400 lbs (1088.62 kg) | |
Material | Stainless Steel 316 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹1,827.30280 | ₹45,682.57 |
| 50 | ₹1,784.38140 | ₹89,219.07 |
| 75 | ₹1,759.63747 | ₹1,31,972.81 |
| 125 | ₹1,728.80160 | ₹2,16,100.20 |
| 175 | ₹1,708.71709 | ₹2,99,025.49 |
| 250 | ₹1,687.61336 | ₹4,21,903.34 |
| 625 | ₹1,634.27966 | ₹10,21,424.79 |
| 1,250 | ₹1,618.89503 | ₹20,23,618.79 |