MT172-C(316)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT172-C316

DigiKey Part Number
MT172-C316-ND
Manufacturer
Manufacturer Product Number
MT172-C316
Description
WIRE MARKR CBL TIE 19.1MMX43.7MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.75" W x 1.72" L (19.1mm x 43.7mm) Silver Stainless Steel 316
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.75" W x 1.72" L (19.1mm x 43.7mm)
Cable Diameter
-
Legend
Blank
Color
Silver
Material
Stainless Steel 316
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹115.02302₹57,511.51