
NK2FBL | |
|---|---|
DigiKey Part Number | 298-14987-ND |
Manufacturer | |
Manufacturer Product Number | NK2FBL |
Description | FACEPLATE SNGL GANG 2PORT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹319.63000 | ₹319.63 |
| 10 | ₹297.26300 | ₹2,972.63 |
| 25 | ₹288.83920 | ₹7,220.98 |
| 50 | ₹282.61460 | ₹14,130.73 |
| 100 | ₹276.51080 | ₹27,651.08 |
| 250 | ₹268.64032 | ₹67,160.08 |
| 500 | ₹262.82552 | ₹1,31,412.76 |
| 1,000 | ₹257.12999 | ₹2,57,129.99 |
| 2,500 | ₹249.78060 | ₹6,24,451.50 |