
NK2RMFBL | |
|---|---|
DigiKey Part Number | 298-14990-ND |
Manufacturer | |
Manufacturer Product Number | NK2RMFBL |
Description | MOD FRAME SNGL GANG 2PORT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) Black Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | 4.059" (103.10mm) | |
Width | 1.421" (36.10mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹464.07000 | ₹464.07 |
| 10 | ₹431.91700 | ₹4,319.17 |