
NK4FNIW | |
|---|---|
DigiKey Part Number | 298-10177-ND |
Manufacturer | |
Manufacturer Product Number | NK4FNIW |
Description | FACEPLATE SNGL GANG 4PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹279.72000 | ₹279.72 |
| 10 | ₹259.98300 | ₹2,599.83 |
| 25 | ₹252.60080 | ₹6,315.02 |
| 50 | ₹247.14780 | ₹12,357.39 |
| 100 | ₹241.81890 | ₹24,181.89 |
| 250 | ₹234.93564 | ₹58,733.91 |
| 500 | ₹229.85104 | ₹1,14,925.52 |
| 1,000 | ₹224.87178 | ₹2,24,871.78 |
| 2,500 | ₹218.44541 | ₹5,46,113.53 |