
NK4MFWH | |
|---|---|
DigiKey Part Number | 298-12351-ND |
Manufacturer | |
Manufacturer Product Number | NK4MFWH |
Description | FACEPLATE 4PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | 1.705" (43.30mm) | |
Width | 2.902" (73.70mm) | |
Depth | 0.882" (22.40mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹439.84000 | ₹439.84 |
| 10 | ₹408.90000 | ₹4,089.00 |
| 25 | ₹397.23320 | ₹9,930.83 |
| 50 | ₹388.67880 | ₹19,433.94 |
| 100 | ₹380.27340 | ₹38,027.34 |
| 250 | ₹369.43404 | ₹92,358.51 |
| 500 | ₹361.42936 | ₹1,80,714.68 |
| 1,000 | ₹353.58775 | ₹3,53,587.75 |
| 2,500 | ₹343.46757 | ₹8,58,668.93 |
