



NK688MVL | |
|---|---|
DigiKey Part Number | 298-12367-ND |
Manufacturer | |
Manufacturer Product Number | NK688MVL |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Violet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Violet | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,105.19000 | ₹1,105.19 |
| 10 | ₹1,028.02800 | ₹10,280.28 |
| 25 | ₹998.69280 | ₹24,967.32 |
| 50 | ₹977.09240 | ₹48,854.62 |
| 100 | ₹955.91130 | ₹95,591.13 |
| 250 | ₹928.58732 | ₹2,32,146.83 |
| 500 | ₹908.40322 | ₹4,54,201.61 |
| 1,000 | ₹888.62915 | ₹8,88,629.15 |
| 2,500 | ₹863.10886 | ₹21,57,772.15 |