Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK688MYL-Q

DigiKey Part Number
298-15034-ND
Manufacturer
Manufacturer Product Number
NK688MYL-Q
Description
INSERT RJ45 JACK TO IDC CONN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Yellow
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,056.73000₹1,056.73
10₹982.55300₹9,825.53
25₹954.59720₹23,864.93
50₹933.94740₹46,697.37
100₹913.70740₹91,370.74
250₹887.58548₹2,21,896.37
500₹868.29224₹4,34,146.12
1,000₹849.39784₹8,49,397.84
2,500₹825.00920₹20,62,523.00
Manufacturers Standard Package