
NK6X88MOR-Q | |
|---|---|
DigiKey Part Number | NK6X88MOR-Q-ND |
Manufacturer | |
Manufacturer Product Number | NK6X88MOR-Q |
Description | NETKEY CAT6A PUNCHDOWN JACK MODU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange |
Datasheet | Datasheet |
Category | Interior Housing Material Polycarbonate (PC) |
Manufacturer Panduit Corp | Exterior Housing Color Orange |
Series | Interior Housing Color Orange |
Packaging Bulk | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Operating Temperature -10°C ~ 75°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6a |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Base Product Number |
Exterior Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,663.37000 | ₹1,663.37 |
| 10 | ₹1,547.44700 | ₹15,474.47 |
| 25 | ₹1,503.27640 | ₹37,581.91 |
| 50 | ₹1,470.69880 | ₹73,534.94 |
| 100 | ₹1,438.80120 | ₹1,43,880.12 |
| 250 | ₹1,397.60736 | ₹3,49,401.84 |
| 500 | ₹1,367.18586 | ₹6,83,592.93 |
| 1,000 | ₹1,337.37845 | ₹13,37,378.45 |
| 2,500 | ₹1,298.91332 | ₹32,47,283.30 |