
NK6X88MYL-Q | |
|---|---|
DigiKey Part Number | NK6X88MYL-Q-ND |
Manufacturer | |
Manufacturer Product Number | NK6X88MYL-Q |
Description | NETKEY CAT6A PUNCHDOWN JACK MODU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Yellow | |
Interior Housing Color | Yellow | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,647.53000 | ₹1,647.53 |
| 10 | ₹1,532.35100 | ₹15,323.51 |
| 25 | ₹1,488.70240 | ₹37,217.56 |
| 50 | ₹1,456.42260 | ₹72,821.13 |
| 100 | ₹1,424.82330 | ₹1,42,482.33 |
| 250 | ₹1,384.03200 | ₹3,46,008.00 |
| 500 | ₹1,353.91244 | ₹6,76,956.22 |
| 1,000 | ₹1,324.39764 | ₹13,24,397.64 |
| 2,500 | ₹1,286.29630 | ₹32,15,740.75 |