
NK6X88MYL | |
|---|---|
DigiKey Part Number | 298-15067-ND |
Manufacturer | |
Manufacturer Product Number | NK6X88MYL |
Description | JACK MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Polycarbonate (PC) |
Packaging Bulk | Exterior Housing Color Yellow |
Part Status Active | Ratings Cat6a |
Style Modular | Base Product Number |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,748.17000 | ₹1,748.17 |
| 10 | ₹1,626.00300 | ₹16,260.03 |
| 25 | ₹1,579.65160 | ₹39,491.29 |
| 50 | ₹1,545.43380 | ₹77,271.69 |
| 100 | ₹1,511.88690 | ₹1,51,188.69 |
| 250 | ₹1,468.60016 | ₹3,67,150.04 |
| 500 | ₹1,436.62060 | ₹7,18,310.30 |
| 1,000 | ₹1,405.29706 | ₹14,05,297.06 |
| 2,500 | ₹1,364.86962 | ₹34,12,174.05 |