
NK8FWH | |
|---|---|
DigiKey Part Number | 298-15072-ND |
Manufacturer | |
Manufacturer Product Number | NK8FWH |
Description | FACEPLATE DBL GANG 8PORT WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Port Faceplate White Double Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White |
Series | Features Label Cover/Holder with Labels |
Packaging Bulk | For Use With/Related Products NetKey® Series |
Part Status Active | Length 4.500" (114.30mm) |
Style Double Gang | Width 4.500" (114.30mm) |
Type Faceplate | Depth 0.453" (11.50mm) |
Number of Ports 8 | Material Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹749.22000 | ₹749.22 |
| 10 | ₹697.31100 | ₹6,973.11 |
| 25 | ₹677.46240 | ₹16,936.56 |
| 50 | ₹662.81340 | ₹33,140.67 |
| 100 | ₹648.46270 | ₹64,846.27 |
| 250 | ₹629.94856 | ₹1,57,487.14 |
| 500 | ₹616.27630 | ₹3,08,138.15 |
| 1,000 | ₹602.88267 | ₹6,02,882.67 |
| 2,500 | ₹585.59685 | ₹14,63,992.12 |