



NKFPL48 | |
|---|---|
DigiKey Part Number | 298-NKFPL48-ND |
Manufacturer | |
Manufacturer Product Number | NKFPL48 |
Description | NK MODULAR PATCH PANEL, FACEPLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,159.14000 | ₹10,159.14 |
| 2 | ₹9,938.75500 | ₹19,877.51 |
| 3 | ₹9,811.86333 | ₹29,435.59 |
| 5 | ₹9,654.25600 | ₹48,271.28 |
| 7 | ₹9,551.83143 | ₹66,862.82 |
| 10 | ₹9,444.40100 | ₹94,444.01 |
