
NKHDMIWH | |
|---|---|
DigiKey Part Number | 298-15081-ND |
Manufacturer | |
Manufacturer Product Number | NKHDMIWH |
Description | COUPLER FEMALE TO FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert HDMI Receptacle To HDMI Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Audio/Video | |
Exterior Type (Adapter End) | HDMI Receptacle | |
Interior Type (Adapter End) | HDMI Receptacle | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,921.15000 | ₹4,921.15 |
| 10 | ₹4,575.80500 | ₹45,758.05 |
| 25 | ₹4,444.82320 | ₹1,11,120.58 |
| 50 | ₹4,348.11460 | ₹2,17,405.73 |
| 100 | ₹4,253.40040 | ₹4,25,340.04 |
| 250 | ₹4,131.12176 | ₹10,32,780.44 |
| 500 | ₹4,040.78910 | ₹20,20,394.55 |
| 1,000 | ₹3,952.28477 | ₹39,52,284.77 |