
NKP5E88MBL | |
|---|---|
DigiKey Part Number | 298-10146-ND |
Manufacturer | |
Manufacturer Product Number | NKP5E88MBL |
Description | INSERT RJ45 JACK TO IDC CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹916.02000 | ₹916.02 |
| 10 | ₹851.90600 | ₹8,519.06 |
| 25 | ₹827.67800 | ₹20,691.95 |
| 50 | ₹809.76780 | ₹40,488.39 |
| 100 | ₹792.23010 | ₹79,223.01 |
| 250 | ₹769.59336 | ₹1,92,398.34 |
| 500 | ₹752.87764 | ₹3,76,438.82 |
| 1,000 | ₹736.50021 | ₹7,36,500.21 |
| 2,500 | ₹715.36432 | ₹17,88,410.80 |