
NKPPA24FMY | |
|---|---|
DigiKey Part Number | 298-15090-ND |
Manufacturer | |
Manufacturer Product Number | NKPPA24FMY |
Description | PATCH PANEL 24 PORT 1 ROW ANGLED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel, Keystone 24 1 NetKey® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,195.48000 | ₹10,195.48 |
| 5 | ₹9,689.29400 | ₹48,446.47 |
| 10 | ₹9,478.60000 | ₹94,786.00 |
| 25 | ₹9,206.62760 | ₹2,30,165.69 |
| 50 | ₹9,005.75600 | ₹4,50,287.80 |
| 100 | ₹8,808.98440 | ₹8,80,898.44 |
| 250 | ₹8,554.98172 | ₹21,38,745.43 |
| 500 | ₹8,367.32376 | ₹41,83,661.88 |
| 1,000 | ₹8,183.47617 | ₹81,83,476.17 |