Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NNC37X50LG2

DigiKey Part Number
298-22624-ND
Manufacturer
Manufacturer Product Number
NNC37X50LG2
Description
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.56' (2.00m)
Manufacturer
Panduit Corp
Width
1.461" (37.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Separate Snap in Lid (Included)
Part Status
Active
Material
Polyphenylene Oxide (PPO), Halogen Free
Wire Duct Type
Slotted (Raceway), 2 Piece
Color
Gray, Light
Height
1.880" (47.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,266.07000₹12,266.07
20₹11,154.69050₹2,23,093.81
40₹10,911.24200₹4,36,449.68
60₹10,771.15233₹6,46,269.14
100₹10,725.80180₹10,72,580.18
Manufacturers Standard Package