PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Vertical
P36G32M
P36G32M

P36G32M

DigiKey Part Number
298-P36G32M-ND
Manufacturer
Manufacturer Product Number
P36G32M
Description
MSPO PDU, 20AMP, (24)C13, (12)C1
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
International
Overload Protection
-
Connector - AC Input
IEC 60309 3P+N+E 6h
AC Outlets
36
Connector - AC Output
IEC 320-C13 (24), C19 (12)
Voltage - Input
208V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.