P42E26G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P42E26G

DigiKey Part Number
298-P42E26G-ND
Manufacturer
Manufacturer Product Number
P42E26G
Description
G6 MS PDU, 50A, (21)C13/C15, (21
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
50A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
CS8365
AC Outlets
42
Connector - AC Output
C13/C15 (21), C13/C15/C19/C21 (21)
Voltage - Input
415V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,73,308.77000₹3,73,308.77
Manufacturers Standard Package