


PC075-H25D-D0 | |
|---|---|
DigiKey Part Number | 298-22685-ND |
Manufacturer | |
Manufacturer Product Number | PC075-H25D-D0 |
Description | CBL CLAMP P-TYPE BLACK PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Push In 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.618" (15.70mm) | |
Height | 0.949" (24.10mm) | |
Panel Hole Size | 0.275" ~ 0.288" (6.99mm ~ 7.32mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.831" (21.10mm) | |
Panel Thickness | 0.055" ~ 0.140" (1.40mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹83.49500 | ₹834.95 |
| 25 | ₹81.10920 | ₹2,027.73 |
| 50 | ₹79.35720 | ₹3,967.86 |
| 100 | ₹77.65190 | ₹7,765.19 |
| 250 | ₹75.44712 | ₹18,861.78 |
| 500 | ₹73.82008 | ₹36,910.04 |
| 1,000 | ₹72.22660 | ₹72,226.60 |
| 2,500 | ₹70.17055 | ₹1,75,426.38 |