Wire Marker, Cards 0.88" W x 1.50" L (22.4mm x 38.1mm) Yellow Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL100-N

DigiKey Part Number
298-20590-ND
Manufacturer
Manufacturer Product Number
PCL100-N
Description
WIRE MARKR CARD 22.4MM X 38.1MM
Customer Reference
Detailed Description
Wire Marker, Cards 0.88" W x 1.50" L (22.4mm x 38.1mm) Yellow Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cards
Size
0.88" W x 1.50" L (22.4mm x 38.1mm)
Cable Diameter
-
Legend
N
Color
Yellow
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹248.81000₹248.81
10₹231.10100₹2,311.01
25₹224.50360₹5,612.59
50₹219.67660₹10,983.83
Manufacturers Standard Package