Wire Marker, Cards 1.50" W x 3.50" L (38.1mm x 88.9mm) Yellow Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL300-7

DigiKey Part Number
298-20599-ND
Manufacturer
Manufacturer Product Number
PCL300-7
Description
WIRE MARKR CARD 38.1MM X 88.9MM
Customer Reference
Detailed Description
Wire Marker, Cards 1.50" W x 3.50" L (38.1mm x 88.9mm) Yellow Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cards
Size
1.50" W x 3.50" L (38.1mm x 88.9mm)
Cable Diameter
-
Legend
7
Color
Yellow
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹575.89000₹575.89
10₹536.09900₹5,360.99
25₹520.90960₹13,022.74
50₹509.63420₹25,481.71
Manufacturers Standard Package