
PCM-125-149 | |
|---|---|
DigiKey Part Number | 298-15272-ND |
Manufacturer | |
Manufacturer Product Number | PCM-125-149 |
Description | WIRE MARKR CARD 9.1MMX38.1MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.36" W x 1.50" L (9.1mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.36" W x 1.50" L (9.1mm x 38.1mm) | |
Cable Diameter | 0.380" (9.65mm) | |
Legend | 125-149 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.97000 | ₹355.97 |
| 10 | ₹331.46300 | ₹3,314.63 |
| 25 | ₹322.01360 | ₹8,050.34 |
| 50 | ₹315.08060 | ₹15,754.03 |