
PCM-H2 | |
|---|---|
DigiKey Part Number | 298-20628-ND |
Manufacturer | |
Manufacturer Product Number | PCM-H2 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.380" (9.65mm) |
Manufacturer Panduit Corp | Legend H2 |
Packaging Bulk | Color White |
Part Status Obsolete | Material Vinyl Cloth |
Type Wire Marker, Cards | Operating Temperature -46°C ~ 77°C |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPCM-36BW | Panduit Corp | 0 | GPCM-36BW-ND | ₹422.09520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹330.81000 | ₹330.81 |
| 10 | ₹307.60700 | ₹3,076.07 |
| 25 | ₹298.86600 | ₹7,471.65 |
| 50 | ₹292.39900 | ₹14,619.95 |