Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Orange, Black Vinyl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV-480BY

DigiKey Part Number
298-10498-ND
Manufacturer
Manufacturer Product Number
PCV-480BY
Description
WIRE MARKER ADH 114.3MMX28.7MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Adhesive 4.50" W x 1.13" L (114.3mm x 28.7mm) Orange, Black Vinyl
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Adhesive
Size
4.50" W x 1.13" L (114.3mm x 28.7mm)
Cable Diameter
1.258" ~ 3.000" (31.70mm ~ 76.20mm)
Legend
480 Volts
Color
Orange, Black
Material
Vinyl
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-40°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹391.38000₹391.38
10₹364.26400₹3,642.64
25₹353.88320₹8,847.08
50₹346.24200₹17,312.10
100₹338.76840₹33,876.84
250₹329.11432₹82,278.58
500₹321.98744₹1,60,993.72
1,000₹315.00409₹3,15,004.09
2,500₹305.99189₹7,64,979.72