Similar

PDC6IW6 | |
|---|---|
DigiKey Part Number | 298-12410-ND |
Manufacturer | |
Manufacturer Product Number | PDC6IW6 |
Description | RACEWAY CVR PD6 LG OFWHT 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White, Off 72.000" (182.80mm, 6.00') |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type PD6 | |
Height | 0.460" (11.68mm) | |
Width | 1.330" (33.78mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White, Off | |
Base Product Number |
