
PGKE | |
|---|---|
DigiKey Part Number | 298-22889-ND |
Manufacturer | |
Manufacturer Product Number | PGKE |
Description | GROUNDING KIT 8.000" LENGTH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 8.000" (203.20mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 8.000" (203.20mm) Length | |
For Use With/Related Products | Modular Panels | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,803.85000 | ₹3,803.85 |