


PL2M2S-D | |
|---|---|
DigiKey Part Number | 298-13713-ND |
Manufacturer | |
Manufacturer Product Number | PL2M2S-D |
Description | MARKER TIE NATURAL 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Write-On Area | |
Material | Stainless Steel 316 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹139.93742 | ₹69,968.71 |
| 1,000 | ₹136.65820 | ₹1,36,658.20 |
| 1,500 | ₹134.76746 | ₹2,02,151.19 |
| 2,500 | ₹132.41246 | ₹3,31,031.15 |
| 3,500 | ₹130.87761 | ₹4,58,071.64 |
| 5,000 | ₹129.26594 | ₹6,46,329.70 |
| 12,500 | ₹125.19166 | ₹15,64,895.75 |
| 25,000 | ₹122.17303 | ₹30,54,325.75 |
| 50,000 | ₹119.20774 | ₹59,60,387.00 |

