
PLDC1.5EH-L350 | |
|---|---|
DigiKey Part Number | 298-PLDC1.5EH-L350-ND |
Manufacturer | |
Manufacturer Product Number | PLDC1.5EH-L350 |
Description | TIE HOSE CLAMP DB 150LB 1.092' |
Customer Reference | |
Detailed Description | Double Hose Clamp Black 1.30" (33.00mm) 0.800" (20.32mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Wire/Cable Tie Type | Double Hose Clamp | |
Length - Approximate | 13" | |
Bundle Diameter | 1.30" (33.00mm) | |
Width | 0.800" (20.32mm) | |
Length - Actual | 1.092' (332.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹146.48800 | ₹1,464.88 |
| 25 | ₹142.31360 | ₹3,557.84 |
| 50 | ₹139.23860 | ₹6,961.93 |
| 100 | ₹136.24730 | ₹13,624.73 |
| 250 | ₹132.37256 | ₹33,093.14 |