


PLM1M-M8 | |
|---|---|
DigiKey Part Number | 298-20104-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-M8 |
Description | MARKER TIE GRAY 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Gray 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹33.45400 | ₹334.54 |
| 25 | ₹32.50320 | ₹812.58 |
| 50 | ₹31.77640 | ₹1,588.82 |
| 100 | ₹31.05890 | ₹3,105.89 |
| 250 | ₹30.12888 | ₹7,532.22 |
| 500 | ₹29.44118 | ₹14,720.59 |
| 1,000 | ₹28.76372 | ₹28,763.72 |
| 3,000 | ₹27.71321 | ₹83,139.63 |





