


PLT10LH-L | |
|---|---|
DigiKey Part Number | 298-13777-ND |
Manufacturer | |
Manufacturer Product Number | PLT10LH-L |
Description | CBL TIE LOCKING NAT 120LB 2.858' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 10.31" (261.87mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 34.25" | |
Bundle Diameter | 10.31" (261.87mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.858' (871.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹261.85000 | ₹261.85 |
| 10 | ₹243.02900 | ₹2,430.29 |
| 25 | ₹235.76040 | ₹5,894.01 |
| 50 | ₹230.33720 | ₹11,516.86 |
| 100 | ₹225.02560 | ₹22,502.56 |
| 250 | ₹218.13352 | ₹54,533.38 |
| 500 | ₹213.02692 | ₹1,06,513.46 |
| 1,000 | ₹208.01072 | ₹2,08,010.72 |
| 2,500 | ₹201.51696 | ₹5,03,792.40 |
