Standard, Locking Black 2.50" (63.50mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 2.50" (63.50mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

PLT2.5H-L0

DigiKey Part Number
298-22954-ND
Manufacturer
Manufacturer Product Number
PLT2.5H-L0
Description
CBL TIE LOCKING BLK 120LB 9.80"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.50" (63.50mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.75"
Bundle Diameter
2.50" (63.50mm)
Width
0.300" (7.62mm)
Length - Actual
0.817' (249.02mm, 9.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹115.55000₹115.55
10₹107.07100₹1,070.71
25₹103.92120₹2,598.03
50₹101.55420₹5,077.71
100₹99.23380₹9,923.38
250₹96.22012₹24,055.03
500₹93.98740₹46,993.70
1,000₹91.79473₹91,794.73
2,500₹88.95573₹2,22,389.33
Manufacturers Standard Package