


PLT4.5S-M0 | |
|---|---|
DigiKey Part Number | 298-13949-ND |
Manufacturer | |
Manufacturer Product Number | PLT4.5S-M0 |
Description | CBL TIE LOCKING BLK 50LB 1.292' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.50" (114.30mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.292' (393.71mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 15.5" | Shelf Life 48 Months |
Bundle Diameter 4.50" (114.30mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹45.80711 | ₹45,807.11 |
| 2,000 | ₹44.74151 | ₹89,483.02 |
| 3,000 | ₹44.12640 | ₹1,32,379.20 |
| 5,000 | ₹43.36100 | ₹2,16,805.00 |
| 7,000 | ₹42.86218 | ₹3,00,035.26 |
| 10,000 | ₹42.33793 | ₹4,23,379.30 |

