


PLT4.5S-M | |
|---|---|
DigiKey Part Number | 298-13948-ND |
Manufacturer | |
Manufacturer Product Number | PLT4.5S-M |
Description | CBL TIE LOCKING NAT 50LB 1.292' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.50" (114.30mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.5" | |
Bundle Diameter | 4.50" (114.30mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.292' (393.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.08535 | ₹36,085.35 |
| 2,000 | ₹35.24714 | ₹70,494.28 |
| 3,000 | ₹34.76397 | ₹1,04,291.91 |
| 5,000 | ₹34.16217 | ₹1,70,810.85 |
| 7,000 | ₹33.76994 | ₹2,36,389.58 |
| 10,000 | ₹33.35798 | ₹3,33,579.80 |
| 25,000 | ₹32.31664 | ₹8,07,916.00 |
| 50,000 | ₹31.54506 | ₹15,77,253.00 |
| 1,00,000 | ₹30.78714 | ₹30,78,714.00 |

