


PLT4I-M14 | |
|---|---|
DigiKey Part Number | 298-22996-ND |
Manufacturer | |
Manufacturer Product Number | PLT4I-M14 |
Description | CBL TIE LOCKING GRAY 40LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 4.00" (101.60mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.145" (3.68mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹43.23800 | ₹432.38 |
| 25 | ₹41.97080 | ₹1,049.27 |
| 50 | ₹41.03920 | ₹2,051.96 |
| 100 | ₹40.10730 | ₹4,010.73 |
| 250 | ₹38.89956 | ₹9,724.89 |
| 500 | ₹38.00870 | ₹19,004.35 |
| 1,000 | ₹37.12996 | ₹37,129.96 |
| 3,000 | ₹35.77038 | ₹1,07,311.14 |
