


PLT5EH-NB-C0 | |
|---|---|
DigiKey Part Number | 298-13991-ND |
Manufacturer | |
Manufacturer Product Number | PLT5EH-NB-C0 |
Description | TIE LASH LOCK BLACK 250LB 1.650' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 19.75" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.650' (503.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | No Buckle, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹242.28000 | ₹242.28 |
| 10 | ₹224.67100 | ₹2,246.71 |
| 25 | ₹217.94360 | ₹5,448.59 |
| 50 | ₹212.93000 | ₹10,646.50 |
| 100 | ₹208.01910 | ₹20,801.91 |
| 300 | ₹200.40580 | ₹60,121.74 |
| 500 | ₹196.93742 | ₹98,468.71 |
| 1,000 | ₹192.30515 | ₹1,92,305.15 |
| 2,500 | ₹186.30602 | ₹4,65,765.05 |